Fuse Carrier (Cap/Knob) for 5 x 20mm. Use w/HBH, HBV, HBW Fuse Holders
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Carrier (Cap/Knob) for 5 x 20mm. Use w/HBH, HBV, HBW Fuse Holders
Search Keywords: FBM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FBM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:N/A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$3.07
50
$2.74
100
$2.73
300
$2.64
500
$2.54
1,000
$1.46
2,500
$1.44
5,000 +
$1.39
Click for Quote
Log in
to unlock special pricing