- 首页 ›
- All Products›
- BK1/S506-80-R
BK1/S506-80-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Bag
产品说明书 附件 Notify Me
符合 RoHS 规定
Bulk 包装
描述
+
Fuse Miniature Slow Blow Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Bag
Search Keywords: BK1S50680R
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Eaton Electronics / Bussmann
-
部件编号:BK1/S506-80-R
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
4,000
Ships today, if you order in
库存数量的起订量:
55
缺货数量的起订量:
55
12 Weeks
可以发货
8/26/26
PRICE (USD)
数量
Unit Price
55
$1.86
100
$1.85
250
$1.84
500
$1.39
750
$1.30
1,000 +
$1.28
Click for Quote
Log in
解锁特价