- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ABS-30
ABS-30
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 30A 250V Ceramic
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 30A 250V Ceramic
Search Keywords: ABS30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABS-30
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Acting:Fast
-
Current Rating:30 A
-
Maximum AC Voltage Rating:250 V
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$46.36
10
$44.04
20
$41.84
40
$39.75
80 +
$37.76
Click for Quote
Log in
to unlock special pricing