- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/ABS-30
BK/ABS-30
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 30A 250V Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 30A 250V Ceramic
Search Keywords: BKABS30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/ABS-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:N/A
-
Acting:Fast
-
Current Rating:30 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$66.82
5
$65.82
10
$64.83
25
$63.86
50
$39.30
75
$31.11
100 +
$30.49
Click for Quote
Log in
to unlock special pricing