- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1A1120-06
1A1120-06
Eaton Electronics / Bussmann
Fuse Clip 15A Pin Through Hole
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:1A1120-06
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:15 A
-
Voltage Rating:N/A
-
This product is discontinued, but still in stock.
-
-