- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/1A1120-06-R
Eaton Electronics / Bussmann
BK/1A1120-06-R
Fuse Clip 15A 500VAC Lug Through Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/1A1120-06-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Solder
-
Current Rating:15 A
-
Voltage Rating:500 VAC