- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FNQ-R-2-1/4
FNQ-R-2-1/4
Eaton Electrical / Coiltronics / Bussmann
FUSE CARTRIDGE 2.25A 600VAC 5AG
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
FUSE CARTRIDGE 2.25A 600VAC 5AG
Search Keywords: FNQR214
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Eaton Electrical / Coiltronics / Bussmann
-
部件编号:FNQ-R-2-1/4
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
10
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
18
可立即发货
缺货数量的起订量:
3
4 Weeks
可以发货
6/15/26
PRICE (USD)
数量
Unit Price
1
$102.31
3
$101.38
5
$100.64
8
$100.39
10 +
$100.13
Click for Quote
Log in
解锁特价