help desk software
Image is representational - see mfr. specs

Common Mode Chokes Dual 25uH 100kHz 3.6A 0.01Ohm DCR SMD T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
Common Mode Chokes Dual 25uH 100kHz 3.6A 0.01Ohm DCR SMD T/R
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Eaton Electrical / Coiltronics / Bussmann
  • 部件编号:
    CMS1-5-R
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Impedance:
    N/A
  • Configuration:
    Dual
  • Family:
    CMS
  • Dimension:
    9.4 x 7.2 x 2.6 mm
  • Attenuation:
    N/A
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
20
13 Weeks 可以发货 2/19/26
缺货订单
PRICE (USD)
数量
Unit Price
20
$2.49
25
$1.65
100
$1.51
1,000
$1.44
2,000
$1.36
15,000 +
$1.02
Click for Quote
Log in 解锁特价