- 首页 ›
- All Products›
- 170M5063
FUSE 700A 690V 2TN/80 AR UC
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
FUSE 700A 690V 2TN/80 AR UC
Search Keywords: 170M5063
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Eaton Electrical / Coiltronics / Bussmann
-
部件编号:170M5063
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
供应商标准包装:
3
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
4 Weeks
可以发货
6/15/26