- 首页 ›
- All Products›
- 170M2667
Fuse Square Body 200A 690V Stud Mount 54 X 21mm CSA/UL
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Fuse Square Body 200A 690V Stud Mount 54 X 21mm CSA/UL
Search Keywords: 170M2667
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Eaton Electrical / Coiltronics / Bussmann
-
部件编号:170M2667
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
6
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
6
可立即发货
6 Weeks
可以发货
6/16/26
PRICE (USD)
数量
Unit Price
1
$255.08
3
$251.62
6
$249.96
12
$246.78
24 +
$245.25
Click for Quote
Log in
解锁特价