Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 7A 250VAC/50VDC

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
Circuit Breaker Thermal 1Pole 7A 250VAC/50VDC
Search Keywords: 1110F212P1M17A
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    E-T-A Engineering Technology
  • 部件编号:
    1110-F212-P1M1-7A
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    TN
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Thermal
  • Voltage Rating:
    250,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    7 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -20 to 60 °C
  • Mounting:
    Snap-In
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 40
可立即发货
Minimum Order Quantity:
5
6 Weeks 可以发货 7/20/26
添加到购物车
PRICE (USD)
数量
Unit Price
5
$15.31
10
$15.09
25
$14.79
50
$14.57
100
$14.34
250
$12.41
500 +
$12.21
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!