- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3304AF260QJ
Description
+
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Search Keywords: TL3304AF260QJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3304AF260QJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1600 -
Dimension:6.2 x 6.8 x 3.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,989
Can Ship immediately
Minimum Order Quantity:
1600
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,600
$0.3567
3,200
$0.3467
6,400
$0.3421
8,000
$0.3412
11,200
$0.3264
16,000
$0.3256
25,600
$0.3244
51,200 +
$0.3205
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments