描述
+
Tactile Switch - SPST-NO - 0.05A @ 12VDC - Standard Actuator - 5.00mm Actuator Height off PCB - Top Actuated - Non-Illuminated - PC Pin - Through Hole.
搜索关键词: LL1105AF065Q
规格
+
-
产品属性属性值 选择属性
-
供应商:E-Switch
-
部件编号:LL1105AF065Q
-
计量单位:每 件
-
RoHS:是
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
750 -
尺寸:6 x 7.9 x 5 mm
-
安装方式:PCB Through Hole
-
极-位配置:SPST
-
开关配置:N.O.
-
致动器样式:Round Button
-
操作力:0.64 N
-
触点额定电流 @ 电压:0.05@12VDC A
-
照明类型:N/R
-
本体方向:Straight
-
端接方式:PC Pins
-
密封位置:N/A
Frequently Asked Questions
Is LL1105AF065Q RoHS compliant?
Yes, LL1105AF065Q is RoHS compliant.
What is the lead time for LL1105AF065Q?
The standard lead time for LL1105AF065Q is approximately 15 days. In-stock quantities ship from OnlineComponents.com.