- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 300AWDP1J1BLKM6QE
描述
+
Rocker Switch - DPDT - PCB Mounting - Black - Silver Contacts
Search Keywords: 300AWDP1J1BLKM6QE
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:E-Switch
-
部件编号:300AWDP1J1BLKM6QE
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
270 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
60
Ships today, if you order in
库存数量的起订量:
5
缺货数量的起订量:
68
12 Weeks
可以发货
8/17/26
PRICE (USD)
数量
Unit Price
5
$9.48
10
$9.39
25
$7.44
50
$6.50
68
$5.76
135
$4.95
203
$4.92
270 +
$4.01
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT