- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200RDP3T1B1M7R
描述
+
Toggle Switch, DPDT, ON-OFF-ON, 0.4VA , 48VAC/VDC, TH, RA, Vert., PC Pin | E-Switch 200RDP3T1B1M7R
Search Keywords: 200RDP3T1B1M7R
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:E-Switch
-
部件编号:200RDP3T1B1M7R
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
缺货数量的起订量:
50
12 Weeks
可以发货
8/24/26