- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200MSP3T1B1M2REH
E-Switch
200MSP3T1B1M2REH
Toggle Switch - SPDT - On-Off-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 10-48UNS-2A x .220" Bushing - Hardware Incl
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - SPDT - On-Off-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 10-48UNS-2A x .220" Bushing - Hardware Incl
Search Keywords: 200MSP3T1B1M2REH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200MSP3T1B1M2REH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13 x 6.1 x 23.64 mm
-
Operating Temperature:-30 to 85 °C
Frequently Asked Questions
Is 200MSP3T1B1M2REH RoHS compliant?
Yes, 200MSP3T1B1M2REH is RoHS compliant.
What is the lead time for 200MSP3T1B1M2REH?
The standard lead time for 200MSP3T1B1M2REH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
169
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
169
$6.83
338
$4.20
507
$3.33
675 +
$3.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT