- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200MSP1T1B1M2REH
E-Switch
200MSP1T1B1M2REH
Toggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 10-48UNS-2A x .220" Bushing - Hardware Inc ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200MSP1T1B1M2REH
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13 x 6 x 24.14 mm
-
Operating Temperature:-30 to 85 °C