- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SA154
SA154
Diotec Semiconductors
Diode - Fast - Melf - 50V - 1A - 300ns - 175°C
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Diode - Fast - Melf - 50V - 1A - 300ns - 175°C
Search Keywords: SA154
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:SA154
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
5000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
30,000
可以发货
Minimum Order Quantity:
5000
多个:
5000
4 Weeks
可以发货
7/1/26
PRICE (USD)
数量
Unit Price
5,000
$0.0352
10,000
$0.0351
25,000
$0.0331
50,000
$0.0318
100,000
$0.0301
150,000
$0.0290
250,000
$0.0289
500,000 +
$0.0286
Click for Quote
Log in
解锁特价