- 首页 ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP8.5C
5KP8.5C
Diotec Semiconductors
TVS Diode - P600 - 8.5V - 5000W - Bidirectional
产品说明书 附件 Notify Me
符合 RoHS 规定
Ammo 包装
Certificate of Compliance Guarantee
描述
+
TVS Diode - P600 - 8.5V - 5000W - Bidirectional
Search Keywords: 5KP85C
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:5KP8.5C
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
50
12 Weeks
可以发货
8/26/26
PRICE (USD)
数量
Unit Price
50
$0.4735
500
$0.3847
1,000
$0.3789
3,000
$0.3517
5,000
$0.3204
8,000
$0.3156
15,000
$0.3109
25,000 +
$0.3062
Click for Quote
Log in
解锁特价