- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- ZXRE1004DFTA
ZXRE1004DFTA
Diodes Inc / Zetex
V-Ref Precision 1.22V 20mA 3-Pin SOT-23 T/R
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
V-Ref Precision 1.22V 20mA 3-Pin SOT-23 T/R
Search Keywords: ZXRE1004DFTA
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diodes Inc / Zetex
-
部件编号:ZXRE1004DFTA
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:ZXRE1004
-
Maximum Temperature Coefficient:75 ppm/°C
-
Maximum Input Voltage:N/A
-
Load Regulation:10 mV
-
Mounting:Surface Mount
-
Initial Accuracy:1 %
-
Line Regulation:N/A
-
Dimension:3.04(Max) x 1.4(Max) x 1.02(Max) mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
4,756
可立即发货
9 Weeks
可以发货
7/20/26
PRICE (USD)
数量
Unit Price
1
$4.880
10
$4.330
25
$2.620
100
$1.030
250
$0.897
500
$0.792
1,000 +
$0.610
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT