- 首页 ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 609-2112-340F
描述
+
609 LED PMI 0.374" Red, Recessed, 24 VDC, Watertight, Chrome
Search Keywords: 6092112340F
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Dialight
-
部件编号:609-2112-340F
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
25 -
Mounting:Panel
-
Dimension:37.08 x 10.92 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:24 V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:60 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:15 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
44
15 Weeks
可以发货
8/24/26