- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 606-1415-120F
Description
+
606 LED PMI 6mm MH, BiColor R/G Protruding, 6 VDC, Wire Leads
Search Keywords: 6061415120F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:606-1415-120F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:11 + 4(Max)mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:6 V
-
Color:Green/Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:18,35 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:10 mA
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
Buy all 126 in-stock or the regular minimum order quantity of 250
Stock lot only:
126
Minimum Order Quantity:
250
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$4.906
250
$4.460
500
$4.370
1,000
$4.300
2,500
$4.240
5,000 +
$4.180
Click for Quote
Log in
to unlock special pricing