- Home ›
- All Products›
- 606-1415-220F
Description
+
6MM BI-COLOR LED PMI, Red/Green, Protruding, Diffused, 6VDC, Wire Leads
Search Keywords: 6061415220F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:606-1415-220F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
44
$6.35
88
$4.76
132
$4.44
175 +
$4.35
Click for Quote
Log in
to unlock special pricing