- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8330-112F
Description
+
597 SMD LED 1208 pkg RA Orange 600nm Sample
Search Keywords: 5988330112F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8330-112F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:610(Max) nm
-
Color:Orange
-
Dimension:3.2 x 1.5 x 1 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.