- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8330-117F
Description
+
597 SMD LED 1208 pkg RA Orange 600nm 7" Reel
Search Keywords: 5988330117F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8330-117F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541401000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dominant Wavelength:610(Max) nm
-
Dimension:3.2 x 1.5 x 1 mm
-
Color:Orange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3,000
$0.0909
6,000
$0.0870
9,000
$0.0857
12,000
$0.0844
27,000
$0.0822
51,000
$0.0789
102,000
$0.0778
150,000 +
$0.0766
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments