- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8220-107F
Description
+
598 SMD LED 1206 pkg Red-Orange 625nm 7" Reel
Search Keywords: 5988220107F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8220-107F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dominant Wavelength:625 nm
-
Color:Red Orange
-
Category:Chip LED
-
Color Temperature:N/A
-
Dimension:3.2 x 1.6 x 0.68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0470
8,000
$0.0460
12,000
$0.0459
28,000
$0.0448
52,000
$0.0447
100,000
$0.0439
152,000
$0.0438
252,000 +
$0.0437
Click for Quote
Log in
to unlock special pricing