help desk software
Image is representational - see mfr. specs

598-8220-102F

Dialight

598 SMD LED 1206 pkg Red-Orange 625nm Sample

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Strip Packaging
Certificate of Compliance Guarantee
Description +
598 SMD LED 1206 pkg Red-Orange 625nm Sample
Search Keywords: 5988220102F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    598-8220-102F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Category:
    Chip LED
  • Dimension:
    3.2 x 1.6 x 0.68 mm
  • Color Temperature:
    N/A
  • Color:
    Red Orange
  • Dominant Wavelength:
    625 nm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
391
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2233
391
$0.2030
1,954
$0.1920
7,813
$0.1840
19,532
$0.1760
58,594 +
$0.1680
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
598-8220-107F
598-8220-107F
VIEW PRODUCT
598 SMD LED 1206 pkg Red-Orange 625nm 7" Reel