- 首页 ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-2603-507F
描述
+
597 SMD LED 0605 pkg RA Blue 470nm 7" Reel
Search Keywords: 5972603507F
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Dialight
-
部件编号:597-2603-507F
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Color:Blue
-
Dominant Wavelength:470 nm
-
Dimension:1.6 x 0.55 mm
-
Category:Chip LED
-
Color Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2,500
可立即发货
Minimum Order Quantity:
250
12 Weeks
可以发货
8/28/26
PRICE (USD)
数量
Unit Price
250
$1.174
500
$1.128
1,000
$1.083
3,000
$1.012
6,000
$0.967
9,000
$0.940
12,000
$0.922
15,000 +
$0.918
Click for Quote
Log in
解锁特价