- Home ›
- All Products›
- 597-2222-607F
Description
+
597 SMD LED 1208 pkg RA Yellow 589nm 7" Reel
Search Keywords: 5972222607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-2222-607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$1.46
500
$1.40
1,000
$1.34
3,000
$1.24
6,000
$1.18
9,000
$1.15
12,000
$1.13
15,000 +
$1.12
Click for Quote
Log in
to unlock special pricing