- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-2222-407F
Description
+
597 SMD LED 1208 pkg RA Yellow 590nm 7" Reel
Search Keywords: 5972222407F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-2222-407F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Category:Chip LED
-
Dimension:3 x 2 x 1 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Amber
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
968
Can Ship immediately
Minimum Order Quantity:
66
Price (USD)
Qty
Unit Price
66
$1.22
326
$1.15
1,304
$1.10
3,260
$1.05
9,779 +
$1.01
Click for Quote
Log in
to unlock special pricing