- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 592-2626-313F
Dialight
592-2626-313F
DISCONTINUED | 592 Prism® SMD 3mm BiLevel Rnd B,B 13" Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:592-2626-313F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300 -
Dominant Wavelength:465 nm
-
Dimension:16.89 x 4.578144mm(Max) x 11.56mm
-
Category:Standard LED8141
-
Color Temperature:N/A
-
Color:Blue8142
-
This product is discontinued, but still in stock.
-