- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 592-2626-013F
Dialight
592-2626-013F
LED Bi-Level Uni-Color Blue 4-Pin T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LED Bi-Level Uni-Color Blue 4-Pin T/R
Search Keywords: 5922626013F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:592-2626-013F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:428 nm
-
Color:Blue
-
Dimension:16.89 x 4.32 x 10.92 mm
Product Guides
+
Frequently Asked Questions
Is 592-2626-013F discontinued?
Yes, 592-2626-013F from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 592-2626-013F RoHS compliant?
Yes, 592-2626-013F is RoHS compliant.
What is the lead time for 592-2626-013F?
The standard lead time for 592-2626-013F is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.