- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-3001-860F
Dialight
591-3001-860F
591 Prism® SMD 3mm Sq BiColor R/G 2mA LC 13" Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
591 Prism® SMD 3mm Sq BiColor R/G 2mA LC 13" Reel
Search Keywords: 5913001860F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-3001-860F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1600
Product Guides
+
Frequently Asked Questions
Is 591-3001-860F RoHS compliant?
Yes, 591-3001-860F is RoHS compliant.
What is the lead time for 591-3001-860F?
The standard lead time for 591-3001-860F is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,400
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
400
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
250
$2.89
400
$2.80
800
$2.69
1,200
$2.58
1,600 +
$2.52
Click for Quote
Log in
to unlock special pricing