- Home ›
- All Products›
- 591-2801-007NF
Description
+
591 Prism® SMD 3mm W 7" Reel
Search Keywords: 5912801007NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2801-007NF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$2.50
200
$1.88
300
$1.75
400 +
$1.72
Click for Quote
Log in
to unlock special pricing