- Home ›
- All Products›
- 591-2801-007F
Description
+
DISCONTINUED USE 591-2801-007NF | 591 Prism® SMD 3mm Rnd W 7" Reel
Search Keywords: 5912801007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2801-007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.