Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

5912301013NF

Dialight

3MM PRISM GREEN 13 " REEL

+ see all
  • RoHS Compliant
  • Package Type: REEL Packaging REEL Packaging
  • CofC Guarantee

|

Price Match Guarantee - we’ll meet or beat any authorized Competitor’s published price.
In Stock: 3,200
Can Ship immediately
Order Increment:
Factory Lead-Time:
can ship

Popularity
Enter Quantity
ADD TO CART
Quantity
Unit Price
1,600
€0.752
3,200
€0.700
6,400
€0.659
12,800 +
€0.639

Log in to unlock special pricing

Click for Quote
591-2201-013F
Older Equivalent
591-2201-013F
LED Uni-Color Hi-Int. Green 572nm 2-Pin T/R