Available Replacements
RoHS olmayan eşdeğer
591-2201-013 591-2201-013 Dialight
591-2201-013

Dialight

In Stock: 0

Minimum Order: 1

View Product
Değişim Önerildi
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

591-2201-013F

OBSOLETE USE 591-2301-013NF | 591 Prism® SMD 3mm Rnd G 13" Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
OBSOLETE USE 591-2301-013NF | 591 Prism® SMD 3mm Rnd G 13" Reel
Search Keywords: 5912201013F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 591-2201-013F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1600
Category: Chip LED
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 591-2201-013F discontinued?
Yes, 591-2201-013F from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 591-2201-013F?
The recommended replacement for 591-2201-013F is 5912301013NF from Dialight, available from OnlineComponents.com.
Is 591-2201-013F RoHS compliant?
Yes, 591-2201-013F is RoHS compliant.
What is the lead time for 591-2201-013F?
The standard lead time for 591-2201-013F is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
90
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0186
90
$0.9260
448
$0.8739
1,792
$0.8323
4,480
$0.8011
13,439 +
$0.7595
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!