- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-6403-007
Description
+
LED Uni-Color White 2-Pin
Search Keywords: 5586403007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-6403-007
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Snap In
-
Dimension:4.83 x 4.83 x 11.89(Max) + 3.18 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:3.6 V
-
Color:White
-
Peak Wavelength:N/R
-
Lens Shape Type:Circular
-
Lens Appearance:Colorless Non Diffused
-
Lens Dimensions:N/A
-
Intensity:850 mcd
-
Viewing Angle:45 °
-
Maximum Forward Current:20(Typ) mA
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.