- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-6403-007F
Description
+
558 LED PMI 0.155-0.158" White, Non-Tintd, Non-Diff, 3.3 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5586403007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-6403-007F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Snap In
-
Dimension:4.83 x 4.83 x 11.89(Max) + 3.18 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:3.6 V
-
Color:White
-
Peak Wavelength:N/R
-
Lens Shape Type:Circular
-
Lens Appearance:Colorless Non Diffused
-
Lens Dimensions:N/A
-
Intensity:850 mcd
-
Viewing Angle:45 °
-
Maximum Forward Current:20(Typ) mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,245
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$3.256
300
$3.009
500
$2.536
1,000
$2.438
2,500
$2.415
5,000
$2.408
7,500
$2.402
10,000 +
$2.396
Click for Quote
Log in
to unlock special pricing