Image is representational - see manufacturer specifications

Dialight Authorized Distributor

557-1602-203F

557 LED PMI 0.687" Flat, Green, 5 VDC, Watertight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
557 LED PMI 0.687" Flat, Green, 5 VDC, Watertight
Search Keywords: 5571602203F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    557-1602-203F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Panel
  • Dimension:
    35.6(Max) x 19.8 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    5 V
  • Color:
    Green
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    16 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 557-1602-203F RoHS compliant?
No, 557-1602-203F is not RoHS compliant.
What is the lead time for 557-1602-203F?
The standard lead time for 557-1602-203F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks can ship 1/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.25
25
$15.45
50
$15.33
100
$12.94
250
$12.90
500
$11.93
1,000 +
$11.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!