- Home ›
- All Products›
- 557-1602-810F
557-1602-810F
Dialight
Green Led Pmi 5V, 24" Leads Rohs Compliant: Yes |Dialight 557-1602-810F
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Green Led Pmi 5V, 24" Leads Rohs Compliant: Yes |Dialight 557-1602-810F
Search Keywords: 5571602810F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:557-1602-810F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$18.55
30
$13.92
45
$12.99
60 +
$12.73
Click for Quote
Log in
to unlock special pricing