Available Replacements
ROHs Equivalent
553-0211-100F
553-0211-100F

Dialight

In Stock: 550

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

553-0211-100

Dialight

LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk
Search Keywords: 5530211100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    553-0211-100
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Red
  • Dimension:
    4.32 x 8.13 + 2.6(Max) x 9.65 mm
  • Dominant Wavelength:
    623 nm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!