- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0211-100F
Description
+
553 Series 3 mm Bi-Level Backlight CBI R,R 2 mA
Search Keywords: 5530211100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0211-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:623 nm
-
Color Temperature:N/A
-
Dimension:4.32 x 8.13 + 2.6(Max) x 9.65 mm
-
Category:Standard LED
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
213
14 Weeks
can ship
9/14/26