- 首页 ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-2231-100F
描述
+
552 Series 5 mm Bi-Level CBI BackLight Tinted Non-Diffused Y,R
Search Keywords: 5522231100F
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Dialight
-
部件编号:552-2231-100F
-
计量单位:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
50 -
Color:Red,Yellow
-
Color Temperature:N/A
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Dimension:15.19 x 5.97 x 12.52 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
175
14 Weeks
可以发货
9/9/26