- 首页 ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0821
描述
+
LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk
Search Keywords: 5520821
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Dialight
-
部件编号:552-0821
-
计量单位:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
供应商标准包装:
1 -
Dominant Wavelength:N/A
-
Color:Green/Red
-
Dimension:15.35 x 6 x 12.52 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.