Available Replacements
RECOMMENDED REPLACEMENT
552-0213F
552-0213F

Dialight

In Stock: 0

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

552-0213

Dialight

LED Bi-Level Uni-Color Red/Yellow 650nm/585nm 4-Pin Bulk

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Bi-Level Uni-Color Red/Yellow 650nm/585nm 4-Pin Bulk
Search Keywords: 5520213
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    552-0213
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    15.35 x 6 x 12.52 mm
  • Dominant Wavelength:
    N/A
  • Color:
    Red/Yellow
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!