- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0213F
Description
+
552 Series 5 mm Bi-Level CBI R,Y
Search Keywords: 5520213F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0213F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dimension:15.35 x 6 x 12.52 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Red/Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$1.046
500
$0.784
750
$0.732
1,000 +
$0.718
Click for Quote
Log in
to unlock special pricing