- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1109F
Description
+
551 Series CBI 3mm 1x1 R 2mA
Search Keywords: 5511109F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1109F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Red
-
Category:Standard LED
-
Dimension:4.06(Max) x 7.87 x 6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$0.754
300
$0.613
1,000
$0.585
2,500
$0.552
5,000
$0.537
7,500
$0.523
10,000
$0.521
15,000 +
$0.516
Click for Quote
Log in
to unlock special pricing