- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB0412EHN-TP06
PFB0412EHN-TP06
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing - 12V - 10.8V to 13.2V - 21.834CFM - 54.5dB - 40 X 40 X 28mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing - 12V - 10.8V to 13.2V - 21.834CFM - 54.5dB - 40 X 40 X 28mm.
Search Keywords: PFB0412EHNTP06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB0412EHN-TP06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Category:DC Fan
-
Dimension:40 x 40 x 28 mm
-
Voltage Rating:12 V
-
Power Rating:6 W
-
Maximum Airflow:21.834 CFM
-
Noise Level:54.5 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
481
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$13.56
10
$13.24
25
$13.04
50
$12.85
100
$12.50
288
$12.34
576 +
$12.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT