- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AUB0912VH-CIT
AUB0912VH-CIT
Delta Thermal / EMI / Solenoids
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 72.01CFM 45dB 92 X 92 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 72.01CFM 45dB 92 X 92 X 25.4mm
Search Keywords: AUB0912VHCIT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AUB0912VH-CIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:4.8 W
-
Maximum Airflow:72 CFM
-
Noise Level:45 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
812
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.063
72
$5.427
144
$5.085
288
$4.764
504
$4.537
1,008
$4.515
2,520
$4.492
5,040 +
$4.470
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT